Add To Favorites
Product Overview
Digi-Key Part Number A121068-ND
Quantity Available 177
Can ship immediately
Manufacturer

Manufacturer Part Number

5174684-7

Description CONN D-TYPE CAP 68POS R/A KINKED
Expanded Description 68 Position D-Type, Board to Board Cap, Male Pins Connector, Through Hole, Right Angle Kinked Pin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Datasheets 5174684-7
RoHS Information 5174684-7 Statement of Compliance
RoHS 2 Statement
3D Model 5174684-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE .050 I
Packaging ? Bulk ?
Part Status Active
Connector Style D-Type, Board to Board
Connector Type Cap, Male Pins
Number of Positions 68
Number of Rows 2
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature -
Termination Kinked Pin
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 100V
Current Rating 1A
Housing Material Thermoplastic
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 72
Other Names 5174684-7-ND
A121068

04:51:28 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 90,59000 90,59
10 82,34400 823,44
50 74,10960 3.705,48
100 69,99240 6.999,24
250 63,81660 15.954,15
500 59,69940 29.849,70
1.000 54,75876 54.758,76
2.500 53,52360 133.809,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback