Add To Favorites
Product Overview
Digi-Key Part Number A25147-ND
Quantity Available
Manufacturer

Manufacturer Part Number

51565-2

Description CONTACT SKT COAX CRIMP GOLD
Expanded Description Socket Contact Gold Crimp Coaxial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 51565
RoHS Information 51565-2 Statement of Compliance
RoHS 2 Statement
3D Model 51565-2.pdf
Catalog Page 430 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Coaxicon
Packaging ? Bulk ?
Part Status Active
Type Coaxial
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 51565-2-ND
A25147

04:35:25 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 79,03000 79,03
10 71,82000 718,20
25 70,02520 1.750,63
50 64,63800 3.231,90
100 61,04700 6.104,70
250 55,66064 13.915,16
500 52,06950 26.034,75
1.000 47,76030 47.760,30
2.500 46,68300 116.707,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback