Add To Favorites
Product Overview
Digi-Key Part Number A99236CT-ND
Quantity Available 1.076
Can ship immediately
Manufacturer

Manufacturer Part Number

5084616-3

Description CONN RCPT 80POS .8MM FH 13H GOLD
Expanded Description 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Free Height (FH)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 80
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 13mm, 14mm, 15mm, 16mm
Height Above Board 0.463" (11.75mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names A99236CT

21:30:21 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 49,00000 49,00
10 46,93500 469,35
25 42,85120 1.071,28
50 40,81000 2.040,50
100 38,76950 3.876,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99236TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 35,24500
Send Feedback