Add To Favorites
Product Overview
Digi-Key Part Number A31907CT-ND
Quantity Available 31.679
Can ship immediately
Manufacturer

Manufacturer Part Number

5066682-6

Description CONN PIN 24-28AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 24-28 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 5066682 Drawing
RoHS Information 5066682-6 Statement of Compliance
RoHS 2 Statement
Catalog Page 271 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 24-28 AWG
Material Brass
Plating Gold
Plating - Thickness Flash
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names A31907CT

04:06:14 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,12000 2,12
10 2,00200 20,02
25 1,70600 42,65
50 1,49320 74,66
100 1,38670 138,67
250 1,22672 306,68
500 1,17326 586,63
1.000 0,95993 959,93
2.500 0,87995 2.199,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A31907TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,70301
Send Feedback