Add To Favorites
Product Overview
Digi-Key Part Number A105216-ND
Quantity Available 1.448
Can ship immediately
Manufacturer

Manufacturer Part Number

506-AG11D-ESL-LF

Description CONN IC DIP SOCKET 6POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 1571551 Drawing
RoHS Information 2-1571551-1 Statement of Compliance
RoHS 2 Statement
3D Model 2-1571551-1.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 500
Packaging ? Tube ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 6 (2 x 3)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post Flash
Contact Material - Post Nickel
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating UL94 V-0
Current Rating -
Contact Resistance 10 mOhm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 2-1571551-1
2-1571551-1-ND
215715511
A105216

14:51:34 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,81000 12,81
10 11,62000 116,20
50 10,43700 521,85
100 9,96240 996,24
250 9,01376 2.253,44
500 8,30214 4.151,07
1.000 7,11620 7.116,20
2.500 6,64177 16.604,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback