Add To Favorites
Product Overview
Digi-Key Part Number A33763-ND
Quantity Available 24.977
Can ship immediately
Manufacturer

Manufacturer Part Number

5-66461-8

Description CONN SOCKET 2WIREWRAP POST TIN
Expanded Description Socket Contact Tin Wire Wrap Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 66461
RoHS Information 5-66461-8 Statement of Compliance
RoHS 2 Statement
3D Model 5-66461-8.pdf
Catalog Page 429 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Bulk ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Wire Wrap
Wire Gauge -
Material Brass
Plating Tin
Plating - Thickness 100µin (2.54µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 5664618
A33763

17:48:21 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,70000 6,70
10 5,89400 58,94
25 5,54400 138,60
50 5,31280 265,64
100 5,08230 508,23
250 4,62028 1.155,07
500 4,15810 2.079,05
1.000 3,69610 3.696,10
2.500 3,34960 8.373,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback