Add To Favorites
Product Overview
Digi-Key Part Number A32005-ND
Quantity Available 11.316
Can ship immediately
Manufacturer

Manufacturer Part Number

5-66461-4

Description CONN SOCKET 1WIREWRAP POST TIN
Expanded Description Socket Contact Tin Wire Wrap Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 66461
RoHS Information 5-66461-4 Statement of Compliance
RoHS 2 Statement
3D Model 5-66461-4.pdf
Catalog Page 429 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Bulk ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Wire Wrap
Wire Gauge -
Material Brass
Plating Tin
Plating - Thickness 100µin (2.54µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1.000
Other Names 5664614
A32005

11:22:30 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,92000 5,92
10 5,23100 52,31
25 4,92360 123,09
50 4,71920 235,96
100 4,51410 451,41
250 4,10396 1.025,99
500 3,69350 1.846,75
1.000 3,28319 3.283,19
2.500 2,97535 7.438,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback