Add To Favorites
Product Overview
Digi-Key Part Number A33829CT-ND
Quantity Available 5.916
Can ship immediately
Manufacturer

Manufacturer Part Number

5-583649-3

Description TERM EDGE TWIN LF 18-22AWG CRIMP
Expanded Description Edge Terminal Non-Gendered 18-22 AWG Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 583649
RoHS Information 5-583649-3 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series TWIN LEAF
Packaging ? Cut Tape (CT) ?
Part Status Active
Pin or Socket Non-Gendered
Wire Gauge 18-22 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 1
Other Names A33829CT

09:21:08 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,23000 4,23
10 3,94800 39,48
25 3,55040 88,76
50 3,15560 157,78
100 3,02450 302,45
250 2,76136 690,34
500 2,62980 1.314,90
1.000 2,16950 2.169,50
2.500 1,97228 4.930,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A33829TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 0
  • Unit Price: 1,73322
Send Feedback