Add To Favorites
Product Overview
Digi-Key Part Number A99998CT-ND
Quantity Available 6.888
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1775444-4

Description CONN HEADER 1.5MM 4POS R/A SMD
Expanded Description 4 Positions Header, Shrouded Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1775444
RoHS Information 5-1775444-4 Statement of Compliance
RoHS 2 Statement
3D Model 5-1775444-4.pdf
Catalog Page 124 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.059" (1.50mm)
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Mating Length 0.106" (2.70mm)
Features -
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
Color Natural
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A99998CT

15:38:10 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,72100 27,21
25 2,44760 61,19
50 2,17560 108,78
100 2,08470 208,47
250 1,90320 475,80
500 1,81270 906,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99998TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,35952
  • Digi-Reel® ? : A99998DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.888 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback