Add To Favorites
Product Overview
Digi-Key Part Number A99985CT-ND
Quantity Available 13.861
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1775443-5

Description CONN HEADER 1.5MM 5POS VERT SMD
Expanded Description 5 Positions Header, Shrouded Connector 0.059" (1.50mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1775443
RoHS Information 5-1775443-5 Statement of Compliance
RoHS 2 Statement
3D Model 5-1775443-5.pdf
Catalog Page 124 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.059" (1.50mm)
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Mating Length 0.106" (2.70mm)
Features -
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
Color Natural
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names A99985CT

13:39:39 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,50000 5,50
10 5,15400 51,54
25 4,63600 115,90
50 4,12000 206,00
100 3,94870 394,87
250 3,60508 901,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99985TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 12.800 - Immediate
  • Unit Price: 2,80916
  • Digi-Reel® ? : A99985DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.861 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback