Add To Favorites
Product Overview
Digi-Key Part Number A99982CT-ND
Quantity Available 7.227
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1775443-2

Description CONN HEADER 1.5MM 2POS VERT SMD
Expanded Description 2 Positions Header Connector 0.059" (1.50mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1775443
RoHS Information 5-1775443-2 Statement of Compliance
RoHS 2 Statement
3D Model 5-1775443-2.pdf
Catalog Page 124 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.106" (2.70mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.197" (5.00mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 3A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A99982CT

10:11:29 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,29000 3,29
10 3,14300 31,43
25 2,69360 67,34
50 2,28900 114,45
100 2,19870 219,87
250 1,97428 493,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99982TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 7.200 - Immediate
  • Unit Price: 1,50929
  • Digi-Reel® ? : A99982DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.227 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback