Add To Favorites
Product Overview
Digi-Key Part Number A100644CT-ND
Quantity Available 17.662
Can ship immediately
Manufacturer

Manufacturer Part Number

5-160558-2

Description CONN QC RCPT 15.5-20AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.307" (7.80mm)
Length - Overall 0.764" (19.41mm)
Termination Crimp
Wire Gauge 15.5-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.091" ~ 0.130" (2.31mm ~ 3.30mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100644CT

23:07:19 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,19000 2,19
10 2,03000 20,30
25 1,73160 43,29
50 1,51440 75,72
100 1,40650 140,65
250 1,24392 310,98
500 1,18990 594,95
1.000 0,97353 973,53
2.500 0,89239 2.230,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100644TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,78667
Send Feedback