Add To Favorites
Product Overview
Digi-Key Part Number A100872CT-ND
Quantity Available 2.101
Can ship immediately
Manufacturer

Manufacturer Part Number

5-147382-1

Description CONN HEADER 10POS VERT .050 SMD
Expanded Description 10 Positions Header Connector 0.050" (1.27mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 147382
RoHS Information 5-147382-1 Statement of Compliance
RoHS 2 Statement
Featured Product AMPMODU Connectors
3D Model 5-147382-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU 50/50 Grid
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Style Board to Board
Shrouding Shrouded - 4 Wall
Number of Positions 10
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.298" (7.57mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Lock, Pick and Place
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 0.5A per Contact
Voltage Rating -
Mated Stacking Heights 8.13mm
Contact Finish Thickness - Post 150µin (3.81µm)
Applications Automotive, General Purpose, Medical, Military, Telecommunications
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100872CT

21:16:00 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,92000 24,92
25 21,95480 548,87
50 20,95660 1.047,83
100 19,95840 1.995,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100872TR-ND
  • Minimum Quantity: 425
  • Quantity Available: 1.700 - Immediate
  • Unit Price: 15,87600
  • Digi-Reel® ? : A100872DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.101 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback