Add To Favorites
Product Overview
Digi-Key Part Number A100890CT-ND
Quantity Available 20.414
Can ship immediately
Manufacturer

Manufacturer Part Number

5-147278-2

Description CONN HEADER 3POS R/A SMD GOLD
Expanded Description 3 Positions Header Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU MTE
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.200" (5.08mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Thermoplastic
Features Board Lock, Keying Slot, Solder Retention
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100890CT

18:57:03 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,01000 17,01
10 16,33800 163,38
25 14,97720 374,43
50 14,29680 714,84
100 13,61570 1.361,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100890TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 20.100 - Immediate
  • Unit Price: 10,83063
  • Digi-Reel® ? : A100890DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.414 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback