Add To Favorites
Product Overview
Digi-Key Part Number A115295-ND
Quantity Available 1.001
Can ship immediately
Manufacturer

Manufacturer Part Number

5-146304-6

Description CONN HEADR BRKWAY .100 6POS R/A
Expanded Description 6 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 146304 Drawing
RoHS Information 5-146304-6 Statement of Compliance
RoHS 2 Statement
3D Model 5-146304-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length -
Insulation Height 0.138" (3.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Glass Filled
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
Additional Resources
Standard Package ? 25
Other Names 5-146304-6-ND
A115295

06:45:38 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,74000 12,74
25 10,85560 271,39
50 10,38380 519,19
100 9,91200 991,20
250 8,96812 2.242,03
500 8,26014 4.130,07
1.000 7,08015 7.080,15
2.500 6,60814 16.520,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback