Add To Favorites
Product Overview
Digi-Key Part Number A33144-ND
Quantity Available 182
Can ship immediately
Manufacturer

Manufacturer Part Number

5-103167-7

Description CONN HEADER R/A .100 20POS 30AU
Expanded Description 20 Positions Header, Shrouded Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 103167
RoHS Information 5-103167-7 Statement of Compliance
RoHS 2 Statement
Featured Product AMPMODU Connectors
3D Model 5-103167-7.pdf
Catalog Page 249 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Tray ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 20
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Features -
Contact Mating Length 0.318" (8.08mm)
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 51031677
A33144

02:39:19 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 57,25000 57,25
10 54,75000 547,50
50 47,28440 2.364,22
100 46,04000 4.604,00
250 41,06288 10.265,72
500 38,57408 19.287,04
1.000 34,09451 34.094,51
2.500 32,35245 80.881,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback