Add To Favorites
Product Overview
Digi-Key Part Number A100641CT-ND
Quantity Available 20.712
Can ship immediately
Manufacturer

Manufacturer Part Number

485043-2

Description CONN SPLICE 4000-9000 CMA CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 4000-9000 CMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 485043 Drawing
RoHS Information 485043-2 Statement of Compliance
RoHS 2 Statement
3D Model 485043-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 4000-9000 CMA
Insulation Non-Insulated
Features Ridged
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100641CT

21:41:47 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,30200 13,02
25 0,97160 24,29
50 0,83300 41,65
100 0,80500 80,50
250 0,69384 173,46
500 0,66626 333,13
1.000 0,58296 582,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100641TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,47947
Send Feedback