Add To Favorites
Product Overview
Digi-Key Part Number A123031CT-ND
Quantity Available 26.127
Can ship immediately
Manufacturer

Manufacturer Part Number

440147-2

Description CONN SOCKET 28-32AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 28-32 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 440147 Drawing
RoHS Information 440147-2 Statement of Compliance
RoHS 2 Statement
3D Model 440147-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 28-32 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123031CT

23:34:50 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,78400 7,84
25 0,58240 14,56
50 0,49840 24,92
100 0,48160 48,16
250 0,41552 103,88
500 0,39886 199,43
1.000 0,34895 348,95
2.500 0,31576 789,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123031TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,24172
Send Feedback