Add To Favorites
Product Overview
Digi-Key Part Number A27924CT-ND
Quantity Available 34.043
Can ship immediately
Manufacturer

Manufacturer Part Number

42580-2

Description CONN QC TAB 14-18AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 42580
RoHS Information 42580-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 42580-2.pdf
Catalog Page 378 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.016" (0.41mm)
Tab Length 0.620" (15.75mm)
Length - Overall 1.101" (27.97mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" ~ 0.145" (3.05mm ~ 3.68mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 425802
A27924CT

02:35:32 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,97400 19,74
25 1,68560 42,14
50 1,47560 73,78
100 1,36990 136,99
250 1,21184 302,96
500 1,15906 579,53
1.000 0,94829 948,29
2.500 0,86929 2.173,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27924TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,69446
Send Feedback