Add To Favorites
Product Overview
Digi-Key Part Number A27591CT-ND
Quantity Available 9.447
Can ship immediately
Manufacturer

Manufacturer Part Number

42579-1

Description CONN QC RCPT 12-16AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 42579
RoHS Information 42579-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 42579-1.pdf
Catalog Page 376 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.822" (20.88mm)
Termination Crimp
Wire Gauge 12-16 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Steel
Contact Finish Nickel
Insulation Diameter 0.210" ~ 0.265" (5.33mm ~ 6.73mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 425791
A27591CT

01:17:03 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,24600 12,46
25 1,06400 26,60
50 0,93100 46,55
100 0,86380 86,38
250 0,76440 191,10
500 0,73108 365,54
1.000 0,59822 598,22
2.500 0,54835 1.370,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27591TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,48339
Send Feedback