Add To Favorites
Product Overview
Digi-Key Part Number A100623CT-ND
Quantity Available 17.911
Can ship immediately
Manufacturer

Manufacturer Part Number

42531-2

Description CONN TERM RCPT 16-20AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 16-20 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 42531 Drawing
RoHS Information 42531-2 Statement of Compliance
RoHS 2 Statement
3D Model 42531-2.pdf
PCN Design/Specification Multiple Devices Design 26/Jun/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.180" (4.57mm)
Wire Gauge 16-20 AWG
Length - Overall 0.785" (19.94mm)
Length - Barrel 0.420" (10.67mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter 0.090" ~ 0.120" (2.29mm ~ 3.05mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100623CT

10:32:47 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,97400 19,74
25 1,69400 42,35
50 1,44060 72,03
100 1,38390 138,39
250 1,24292 310,73
500 1,18636 593,18
1.000 0,98861 988,61
2.500 0,90390 2.259,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100623TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 0,74183
Send Feedback