Add To Favorites
Product Overview
Digi-Key Part Number A27588CT-ND
Quantity Available 19.302
Can ship immediately
Manufacturer

Manufacturer Part Number

42219-1

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 42219
RoHS Information 42219-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 42219-1.pdf
Catalog Page 376 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.795" (20.19mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Steel
Contact Finish Nickel
Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 422191
A27588CT

23:15:03 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,27600 12,76
25 0,95040 23,76
50 0,81500 40,75
100 0,78750 78,75
250 0,67848 169,62
500 0,65142 325,71
1.000 0,56999 569,99
2.500 0,51572 1.289,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27588TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,43181
  • Bulk ? : 60705-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.558 - Immediate
  • Unit Price: 2,04000
Send Feedback