Add To Favorites
Product Overview
Digi-Key Part Number A104016CT-ND
Quantity Available 54.888
Can ship immediately
Manufacturer

Manufacturer Part Number

41899

Description CONN MAG TERM 1500-5000CMA CRIMP
Expanded Description Terminal Magnetic Connector Thru Type 1500-5000 CMA Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 41899
RoHS Information 41899 Statement of Compliance
RoHS 2 Statement
3D Model 41899.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Thru Type
Terminal Type Splice
Size -
Termination Crimp
Wire Gauge 1500-5000 CMA
Features Serrated Mating Area
 
Additional Resources
Standard Package ? 1
Other Names A104016CT

14:27:48 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,51100 5,11
25 0,38080 9,52
50 0,32620 16,31
100 0,31570 31,57
250 0,27188 67,97
500 0,26110 130,55
1.000 0,22848 228,48
2.500 0,20672 516,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104016TR-ND
  • Minimum Quantity: 30.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,14342
Send Feedback