Add To Favorites
Product Overview
Digi-Key Part Number A27592CT-ND
Quantity Available 20.846
Can ship immediately
Manufacturer

Manufacturer Part Number

41728

Description CONN QC RCPT 12-16AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 41728
RoHS Information 41728 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 41728.pdf
Catalog Page 376 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.875" (22.23mm)
Termination Crimp
Wire Gauge 12-16 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.210" ~ 0.265" (5.33mm ~ 6.73mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A27592CT

20:32:00 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,34400 13,44
25 1,14520 28,63
50 1,00100 50,05
100 0,92960 92,96
250 0,82236 205,59
500 0,78666 393,33
1.000 0,64365 643,65
2.500 0,59002 1.475,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27592TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,52012
  • Bulk ? : 42021-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.494 - Immediate
  • Unit Price: 2,80000
Send Feedback