Add To Favorites
Product Overview
Digi-Key Part Number A33268CT-ND
Quantity Available 1.058
Can ship immediately
Manufacturer

Manufacturer Part Number

4-794627-0

Description CONN HDR 10POS DUAL R/A TIN SMD
Expanded Description 10 Positions Header, Shrouded Connector 0.118" (3.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets 794627 Drawing
RoHS Information 4-794627-0 Statement of Compliance
RoHS 2 Statement
3D Model 4-794627-0.pdf
PCN Design/Specification Multiple Devices TE Logo 12/Feb/2015
Catalog Page 230 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.118" (3.00mm)
Number of Positions 10
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.118" (3.00mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Features -
Contact Mating Length -
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A33268CT

01:00:28 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,47000 18,47
10 17,71700 177,17
25 16,23760 405,94
50 15,50020 775,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A33268TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 900 - Immediate
  • Unit Price: 13,41993
  • Digi-Reel® ? : A33268DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.058 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback