Add To Favorites
Product Overview
Digi-Key Part Number A123030CT-ND
Quantity Available 23.860
Can ship immediately
Manufacturer

Manufacturer Part Number

368085-1

Description 090II NON SLD REC(SQ 0.3-0.5)
Expanded Description Contact Crimp Socket 20-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 368085 Drawing
RoHS Information 368085-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multi-Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123030CT

19:15:20 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,19000 11,90
25 0,88480 22,12
50 0,75880 37,94
100 0,73290 73,29
250 0,63196 157,99
500 0,60676 303,38
1.000 0,53088 530,88
2.500 0,48031 1.200,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123030TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,41366
Send Feedback