Add To Favorites
Product Overview
Digi-Key Part Number A29288CT-ND
Quantity Available 29.507
Can ship immediately
Manufacturer

Manufacturer Part Number

353716-2

Description CONN TAB 14-16AWG CRIMP 15GOLD
Expanded Description Contact Crimp Tab 14-16 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 353716 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 353716-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 353716-2.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A29288CT

10:53:53 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,91900 29,19
25 2,50320 62,58
50 2,12800 106,40
100 2,04470 204,47
250 1,83596 458,99
500 1,75252 876,26
1.000 1,46041 1.460,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29288TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 1,21385
  • Bulk ? : A29288-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.307 - Immediate
  • Unit Price: 2,73000
Send Feedback