Add To Favorites
Product Overview
Digi-Key Part Number A24203CT-ND
Quantity Available 15.291
Can ship immediately
Manufacturer

Manufacturer Part Number

350980-2

Description CONN SOCKET 18-24AWG SL156 TIN
Expanded Description Contact Crimp Socket 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SL-156
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness 130µin (3.30µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350980-2-ND
A24203
A24203-ND
A24203CT

22:17:48 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,58500 5,85
25 0,43440 10,86
50 0,37220 18,61
100 0,35960 35,96
250 0,31020 77,55
500 0,29780 148,90
1.000 0,26057 260,57
2.500 0,23575 589,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A24203TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,20304
Send Feedback