Add To Favorites
Product Overview
Digi-Key Part Number A100582CT-ND
Quantity Available 10.278
Can ship immediately
Manufacturer

Manufacturer Part Number

350967-2

Description CONN PIN SPLIT 26-18AWG GOLD
Expanded Description Contact Crimp Split Pin 18-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 350967
RoHS Information 350967-2 Statement of Compliance
RoHS 2 Statement
3D Model 350967-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MR (Miniature Rectangular)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 18-26 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100582CT

15:04:09 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,94000 4,94
10 4,61800 46,18
25 4,15400 103,85
50 3,69420 184,71
100 3,53980 353,98
250 3,23172 807,93
500 3,07804 1.539,02
1.000 2,53934 2.539,34
2.500 2,30848 5.771,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A14198-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.727 - Immediate
  • Unit Price: 8,74000
  • Tape & Reel (TR) ? : A100582TR-ND
  • Minimum Quantity: 6.500
  • Quantity Available: 6.500 - Immediate
  • Unit Price: 2,02865
Send Feedback