Add To Favorites
Product Overview
Digi-Key Part Number A100581CT-ND
Quantity Available 92.148
Can ship immediately
Manufacturer

Manufacturer Part Number

350967-1

Description CONN PIN SPLIT 26-18AWG TIN
Expanded Description Contact Crimp Split Pin 18-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 350967
RoHS Information 350967-1 Statement of Compliance
RoHS 2 Statement
3D Model 350967-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MR (Miniature Rectangular)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 18-26 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100581CT

13:12:51 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,21100 12,11
25 0,90160 22,54
50 0,77280 38,64
100 0,74690 74,69
250 0,64372 160,93
500 0,61796 308,98
1.000 0,54075 540,75
2.500 0,48922 1.223,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100581TR-ND
  • Minimum Quantity: 6.500
  • Quantity Available: 91.000 - Immediate
  • Unit Price: 0,42135
  • Bulk ? : A14199-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.973 - Immediate
  • Unit Price: 2,52000
Send Feedback