Add To Favorites
Product Overview
Digi-Key Part Number A25352CT-ND
Quantity Available 54.324
Can ship immediately
Manufacturer

Manufacturer Part Number

350925-1

Description CONN SOCKET 26-30AWG TIN CRIMP
Expanded Description Contact Crimp Socket 26-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 26-30 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25352CT

20:01:25 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,85300 8,53
25 0,63440 15,86
50 0,54280 27,14
100 0,52520 52,52
250 0,45260 113,15
500 0,43456 217,28
1.000 0,38028 380,28
2.500 0,34404 860,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A25352-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.122 - Immediate
  • Unit Price: 1,27000
  • Tape & Reel (TR) ? : A25352TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,28808
Send Feedback