Add To Favorites
Product Overview
Digi-Key Part Number A25405CT-ND
Quantity Available 48.013
Can ship immediately
Manufacturer

Manufacturer Part Number

350924-1

Description CONN PIN 26-30AWG TIN CRIMP
Expanded Description Contact Crimp Pin 26-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 26-30 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25405CT

20:45:10 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,21100 12,11
25 0,90440 22,61
50 0,77560 38,78
100 0,74900 74,90
250 0,64596 161,49
500 0,62006 310,03
1.000 0,54250 542,50
2.500 0,49084 1.227,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25405TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,41099
  • Bulk ? : A25405-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.727 - Immediate
  • Unit Price: 1,40000
Send Feedback