Add To Favorites
Product Overview
Digi-Key Part Number A100578CT-ND
Quantity Available 38.253
Can ship immediately
Manufacturer

Manufacturer Part Number

350922-3

Description CONN PIN 10-12AWG TIN CRIMP
Expanded Description Contact Crimp Pin 10-12 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100578CT

18:49:34 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,38600 13,86
25 1,18440 29,61
50 1,03740 51,87
100 0,96320 96,32
250 0,85204 213,01
500 0,81494 407,47
1.000 0,66682 666,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100578TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,55566
  • Bulk ? : A25382-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.878 - Immediate
  • Unit Price: 2,45000
Send Feedback