Add To Favorites
Product Overview
Digi-Key Part Number A100576CT-ND
Quantity Available 33.035
Can ship immediately
Manufacturer

Manufacturer Part Number

350873-3

Description CONN PIN 18-14AWG UNI MATE-N-LOK
Expanded Description Contact Crimp Pin 14-18 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100576CT

06:33:44 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,15500 11,55
25 0,98560 24,64
50 0,86240 43,12
100 0,80010 80,01
250 0,70784 176,96
500 0,67704 338,52
1.000 0,55398 553,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100576TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 32.500 - Immediate
  • Unit Price: 0,46164
  • Bulk ? : A25380-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.051 - Immediate
  • Unit Price: 1,61000
Send Feedback