Add To Favorites
Product Overview
Digi-Key Part Number A25338CT-ND
Quantity Available 30.119
Can ship immediately
Manufacturer

Manufacturer Part Number

350700-1

Description CONN PIN 14-20AWG TIN CRIMP
Expanded Description Contact Crimp Split Pin 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25338CT

02:55:12 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,81800 8,18
25 0,60920 15,23
50 0,52020 26,01
100 0,50340 50,34
250 0,43400 108,50
500 0,41666 208,33
1.000 0,36463 364,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25338TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,29991
  • Bulk ? : A25338-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.976 - Immediate
  • Unit Price: 2,04000
Send Feedback