Add To Favorites
Product Overview
Digi-Key Part Number A100574CT-ND
Quantity Available 170.748
Can ship immediately
Manufacturer

Manufacturer Part Number

350699-1

Description CONN PIN 18-24AWG TIN CRIMP
Expanded Description Contact Crimp Split Pin 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100574CT

01:39:54 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,64400 6,44
25 0,48160 12,04
50 0,41300 20,65
100 0,39900 39,90
250 0,34412 86,03
500 0,33026 165,13
1.000 0,28896 288,96
2.500 0,26144 653,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100574TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 168.000 - Immediate
  • Unit Price: 0,22516
  • Bulk ? : A1436-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.696 - Immediate
  • Unit Price: 1,33000
Send Feedback