Add To Favorites
Product Overview
Digi-Key Part Number A104013CT-ND
Quantity Available 8.911
Can ship immediately
Manufacturer

Manufacturer Part Number

350650-1

Description CONN CONTACT 8-12 AWG TIN
Expanded Description Contact Crimp Non-Gendered 8-12 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 350650
RoHS Information 350650-1 Statement of Compliance
RoHS 2 Statement
3D Model 350650-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 8-12 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104013CT

16:17:09 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,35000 7,35
10 6,48200 64,82
50 5,84500 292,25
100 5,59020 559,02
250 5,08200 1.270,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104013TR-ND
  • Minimum Quantity: 740
  • Quantity Available: 8.140 - Immediate
  • Unit Price: 4,15800
Send Feedback