Add To Favorites
Product Overview
Digi-Key Part Number A25482CT-ND
Quantity Available 18.792
Can ship immediately
Manufacturer

Manufacturer Part Number

350628-5

Description CONN SOCKET 18-24AWG .062 GOLD
Expanded Description Contact Crimp Socket 18-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 350628 Drawing
RoHS Information 350628-5 Statement of Compliance
RoHS 2 Statement
3D Model 350628-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial .062" Pin and Socket
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25482CT

02:41:00 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,85600 28,56
25 2,44720 61,18
50 2,07900 103,95
100 1,99780 199,78
250 1,79424 448,56
500 1,71262 856,31
1.000 1,42716 1.427,16
2.500 1,30480 3.262,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25482TR-ND
  • Minimum Quantity: 6.500
  • Quantity Available: 13.000 - Immediate
  • Unit Price: 1,11205
Send Feedback