Add To Favorites
Product Overview
Digi-Key Part Number A25363CT-ND
Quantity Available 8.801
Can ship immediately
Manufacturer

Manufacturer Part Number

350570-3

Description CONN SOCKET 18-24AWG TIN CRIMP
Expanded Description Contact Crimp Socket 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25363CT

17:28:12 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,92400 9,24
25 0,68600 17,15
50 0,58800 29,40
100 0,56840 56,84
250 0,49000 122,50
500 0,47026 235,13
1.000 0,41153 411,53
2.500 0,37234 930,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A25363-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.050 - Immediate
  • Unit Price: 1,61000
  • Tape & Reel (TR) ? : A25363TR-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 0
  • Unit Price: 0,32067
Send Feedback