Add To Favorites
Product Overview
Digi-Key Part Number A25359CT-ND
Quantity Available 36.808
Can ship immediately
Manufacturer

Manufacturer Part Number

350561-7

Description CONN PIN 18-24AWG GOLD CRIMP
Expanded Description Contact Crimp Pin 18-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25359CT

20:40:36 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 3,27100 32,71
25 2,80600 70,15
50 2,38580 119,29
100 2,29200 229,20
250 2,05832 514,58
500 1,96470 982,35
1.000 1,63722 1.637,22
2.500 1,49691 3.742,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25359TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 1,27577
  • Bulk ? : A25359-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 5,50000
Send Feedback