Add To Favorites
Product Overview
Digi-Key Part Number A25362CT-ND
Quantity Available 1.950
Can ship immediately
Manufacturer

Manufacturer Part Number

350561-3

Description CONN PIN 18-24AWG TIN CRIMP
Expanded Description Contact Crimp Pin 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25362CT

20:40:38 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,96600 9,66
25 0,72240 18,06
50 0,61880 30,94
100 0,59780 59,78
250 0,51520 128,80
500 0,49448 247,24
1.000 0,43274 432,74
2.500 0,39150 978,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25362TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 0
  • Unit Price: 0,33718
  • Bulk ? : A25362-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.913 - Immediate
  • Unit Price: 1,47000
Send Feedback