Add To Favorites
Product Overview
Digi-Key Part Number A100566CT-ND
Quantity Available 20.613
Can ship immediately
Manufacturer

Manufacturer Part Number

350538-1

Description CONN PIN 14-20AWG UNI MATE-N-LOK
Expanded Description Contact Crimp Pin 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100566CT

06:34:11 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,64200 6,42
25 0,47960 11,99
50 0,41180 20,59
100 0,39760 39,76
250 0,34292 85,73
500 0,32910 164,55
1.000 0,28792 287,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100566TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,23682
  • Bulk ? : A14303-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.204 - Immediate
  • Unit Price: 1,27000
Send Feedback