Add To Favorites
Product Overview
Digi-Key Part Number A25375CT-ND
Quantity Available 20.071
Can ship immediately
Manufacturer

Manufacturer Part Number

350537-3

Description CONN SOCKET 14-20AWG TIN CRIMP
Expanded Description Contact Crimp Socket 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25375CT

15:04:59 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,38900 13,89
25 1,03200 25,80
50 0,88400 44,20
100 0,85520 85,52
250 0,73688 184,22
500 0,70740 353,70
1.000 0,61899 618,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25375TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Immediate
  • Unit Price: 0,50915
  • Bulk ? : A25375-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.084 - Immediate
  • Unit Price: 1,97000
Send Feedback