Add To Favorites
Product Overview
Digi-Key Part Number A14097CT-ND
Quantity Available 22.673
Can ship immediately
Manufacturer

Manufacturer Part Number

350415-1

Description CONN SOCKET 14-20AWG TIN CRIMP
Expanded Description Contact Crimp Socket 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 350415
RoHS Information 350415-1 Statement of Compliance
RoHS 2 Statement
3D Model 350415-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial .093" Pin and Socket
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A14097CT

05:25:53 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,60900 6,09
25 0,45360 11,34
50 0,38920 19,46
100 0,37660 37,66
250 0,32424 81,06
500 0,31136 155,68
1.000 0,27244 272,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A14097TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,22411
  • Bulk ? : A14097-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.363 - Immediate
  • Unit Price: 1,26000
Send Feedback