Add To Favorites
Product Overview
Digi-Key Part Number A25346CT-ND
Quantity Available 11.698
Can ship immediately
Manufacturer

Manufacturer Part Number

350218-6

Description CONN PIN 14-20AWG GOLD CRIMP
Expanded Description Contact Crimp Pin 14-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25346CT

19:24:05 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 4,23500 42,35
25 3,81080 95,27
50 3,38800 169,40
100 3,24660 324,66
250 2,96436 741,09
500 2,82310 1.411,55
1.000 2,32911 2.329,11
2.500 2,11736 5.293,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25346TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,86070
  • Bulk ? : A25346-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 6,51000
Send Feedback