Add To Favorites
Product Overview
Digi-Key Part Number A25461CT-ND
Quantity Available 10.718
Can ship immediately
Manufacturer

Manufacturer Part Number

350200-1

Description CONN SOCKET 10-14AWG TIN CRIMP
Expanded Description Contact Crimp Socket 10-14 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 350200
RoHS Information 350200-1 Statement of Compliance
RoHS 2 Statement
3D Model 350200-1.pdf
Catalog Page 239 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 10-14 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25461CT

13:42:45 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,16900 11,69
25 0,99680 24,92
50 0,87220 43,61
100 0,80990 80,99
250 0,71652 179,13
500 0,68544 342,72
1.000 0,56077 560,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25461TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,46732
  • Bulk ? : A25461-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.558 - Immediate
  • Unit Price: 3,15000
Send Feedback