Add To Favorites
Product Overview
Digi-Key Part Number A100555CT-ND
Quantity Available 89.208
Can ship immediately
Manufacturer

Manufacturer Part Number

350196-1

Description CONN TERM RCPT 20-26AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 20-26 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 350196
RoHS Information 350196-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.058" (1.47mm)
Wire Gauge 20-26 AWG
Length - Overall 0.390" (9.91mm)
Length - Barrel 0.155" (3.94mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Beryllium Copper
Contact Finish Tin
Color -
Insulation Diameter 0.040" ~ 0.110" (1.02mm ~ 2.79mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100555CT

09:33:04 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 1,14800 11,48
25 0,85400 21,35
50 0,73080 36,54
100 0,70700 70,70
250 0,60956 152,39
500 0,58506 292,53
1.000 0,51191 511,91
2.500 0,46318 1.157,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100555TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,38784
Send Feedback