Add To Favorites
Product Overview
Digi-Key Part Number A25549CT-ND
Quantity Available 23.100
Can ship immediately
Manufacturer

Manufacturer Part Number

350079-4

Description CONN PIN 22-30AWG TIN CRIMP
Expanded Description Contact Crimp Pin 22-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 350079 Drawing
RoHS Information 350079-4 Statement of Compliance
RoHS 2 Statement
3D Model 350079-4.pdf
Catalog Page 228 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-30 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25549CT

20:19:09 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,54500 25,45
25 2,18000 54,50
50 1,85280 92,64
100 1,78010 178,01
250 1,59836 399,59
500 1,52576 762,88
1.000 1,27147 1.271,47
2.500 1,16252 2.906,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25549TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,92472
Send Feedback