Add To Favorites
Product Overview
Digi-Key Part Number A29910CT-ND
Quantity Available 20.404
Can ship immediately
Manufacturer

Manufacturer Part Number

34812

Description CONN RING CIRC 14-18AWG #8 CRIMP
Expanded Description Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 34812
RoHS Information 34812 Statement of Compliance
RoHS 2 Statement
3D Model 34812.pdf
Catalog Page 384 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 8 Stud
Thickness 0.020" (0.51mm)
Width - Outer Edges 0.300" (7.62mm)
Length - Overall 0.535" (13.59mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter -
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names 34812-ND
A29910CT

03:36:52 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,28100 12,81
25 0,95480 23,87
50 0,81760 40,88
100 0,79030 79,03
250 0,68124 170,31
500 0,65394 326,97
1.000 0,57225 572,25
2.500 0,51775 1.294,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29910TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 0
  • Unit Price: 0,39637
Send Feedback