Add To Favorites
Product Overview
Digi-Key Part Number A27432-ND
Quantity Available 7.975
Can ship immediately
Manufacturer

Manufacturer Part Number

324587

Description CONN SPADE TERM 10-12AWG #6 YEL
Expanded Description Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Bulk ?
Part Status Active
Terminal Type Flanged
Stud/Tab Size 6 Stud
Width - Outer Edges 0.328" (8.33mm)
Length - Overall 1.056" (26.82mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Insulated
Features Serrated Termination
Color Yellow
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Material - Insulation Polyamide (PA), Nylon
Length - Ring Center to Termination 0.250" (6.35mm)
Length - Termination 0.591" (15.01mm)
Tongue Inside Opening 0.145" (3.68mm)
 
Tooling
Additional Resources
Standard Package ? 500
Other Names 324587-ND
A27432

22:51:16 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,17000 9,17
10 8,07100 80,71
25 7,59640 189,91
50 7,28140 364,07
100 6,96430 696,43
250 6,33136 1.582,84
500 5,69828 2.849,14
1.000 5,06506 5.065,06
2.500 4,59024 11.475,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback